
OPA2107AU/2K5 | |
---|---|
DigiKey Part Number | 296-38780-2-ND - Tape & Reel (TR) 296-38780-1-ND - Cut Tape (CT) 296-38780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2107AU/2K5 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2107AU/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 18V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 4.5mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $192.05000 | $192.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $159.62322 | $399,058.05 |