
OPA191IDGKT | |
---|---|
DigiKey Part Number | 296-44219-2-ND - Tape & Reel (TR) 296-44219-1-ND - Cut Tape (CT) 296-44219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA191IDGKT |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA191IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 140µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.20000 | $31.20 |
10 | $23.51900 | $235.19 |
25 | $21.60400 | $540.10 |
100 | $19.50160 | $1,950.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $18.49896 | $4,624.74 |
500 | $17.89440 | $8,947.20 |
750 | $17.59168 | $13,193.76 |
1,250 | $17.25625 | $21,570.31 |
1,750 | $17.06014 | $29,855.25 |
2,500 | $16.87155 | $42,178.88 |