Audio Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1641AIDGKT

DigiKey Part Number
296-28059-2-ND - Tape & Reel (TR)
296-28059-1-ND - Cut Tape (CT)
296-28059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1641AIDGKT
Description
IC AUDIO 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA1641AIDGKT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.8mA
Series
Current - Output / Channel
36 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
20V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
11 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD820ARMZAnalog Devices Inc.515505-AD820ARMZ-ND$69.06000Similar
AD820ARMZ-R7Analog Devices Inc.2,277AD820ARMZ-R7CT-ND$69.06000Similar
In-Stock: 700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.32000$19.32
10$14.28900$142.89
25$13.03920$325.98
100$11.66550$1,166.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$11.01088$2,752.72
500$10.61626$5,308.13
750$10.41872$7,814.04
1,250$10.19959$12,749.49
1,750$10.07157$17,625.25
2,500$9.94844$24,871.10
Manufacturers Standard Package

Other Suppliers on DigiKey

12,014In Stock
Ships from Rochester Electronics, LLC