
OPA1641AIDGKR | |
|---|---|
DigiKey Part Number | 296-OPA1641AIDGKRTR-ND - Tape & Reel (TR) 296-OPA1641AIDGKRCT-ND - Cut Tape (CT) 296-OPA1641AIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1641AIDGKR |
Description | IC AUDIO 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1641AIDGKR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA |
Series | Current - Output / Channel 36 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 11 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $13.18700 | $131.87 |
| 25 | $12.02000 | $300.50 |
| 100 | $10.73810 | $1,073.81 |
| 250 | $10.12756 | $2,531.89 |
| 500 | $9.79904 | $4,899.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.13649 | $22,841.23 |
| 5,000 | $8.94369 | $44,718.45 |
| 7,500 | $8.84711 | $66,353.33 |

