


TLV71210DSET | |
|---|---|
DigiKey Part Number | 296-28442-2-ND - Tape & Reel (TR) 296-28442-1-ND - Cut Tape (CT) 296-28442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71210DSET |
Description | IC REG LINEAR 1V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71210DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $6.02600 | $60.26 |
| 25 | $5.44280 | $136.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.48928 | $1,122.32 |
| 500 | $4.30380 | $2,151.90 |
| 750 | $4.21072 | $3,158.04 |

