Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA134UAG4 | |
|---|---|
DigiKey Part Number | OPA134UAG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA134UAG4 |
Description | IC AUDIO 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA134UAG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |




