OPA134UA/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,771
Unit Price: $26.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,775
Unit Price: $32.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 838
Unit Price: $32.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 325
Unit Price: $32.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,958
Unit Price: $22.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,967
Unit Price: $21.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.20949
Datasheet

Similar


Analog Devices Inc.
In Stock: 362
Unit Price: $73.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,662
Unit Price: $71.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: $98.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $57.18073
Datasheet
Audio Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA134UA/2K5G4

DigiKey Part Number
OPA134UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA134UA/2K5G4
Description
IC AUDIO 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA134UA/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
500 µV
Current - Supply
4mA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes