
OP07DPG4 | |
|---|---|
DigiKey Part Number | OP07DPG4-ND |
Manufacturer | |
Manufacturer Product Number | OP07DPG4 |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP07DPG4 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.3V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP07CDR | Texas Instruments | 18,210 | 296-14626-1-ND | $3.62000 | MFR Recommended |
| OP07DP | Texas Instruments | 0 | 296-9622-5-ND | $24.74873 | MFR Recommended |
| OP07CPZ | Analog Devices Inc. | 3,945 | OP07CPZ-ND | $29.35000 | Similar |
| OP07DNZ | Analog Devices Inc. | 1,438 | 505-OP07DNZ-ND | $16.20000 | Similar |
| OP07EPZ | Analog Devices Inc. | 1,225 | OP07EPZ-ND | $67.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.16592 | $3,291.48 |




