TPS2231MRGPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET8501VRGPT

DigiKey Part Number
296-21958-2-ND - Tape & Reel (TR)
296-21958-1-ND - Cut Tape (CT)
296-21958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ONET8501VRGPT
Description
IC LASER DRVR 11.3GB 3.6V 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laser Driver IC 11.3Gbps 1 Channel 2.95V ~ 3.6V 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ONET8501VRGPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Laser Diode Driver (Fiber Optic)
Data Rate
11.3Gbps
Number of Channels
1
Voltage - Supply
2.95V ~ 3.6V
Current - Supply
90 mA
Current - Modulation
24mA
Current - Bias
20 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.40000$51.40
10$39.47000$394.70
25$36.48960$912.24
100$33.21190$3,321.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$31.64784$7,911.96
500$30.70552$15,352.76
750$30.23367$22,675.25
1,250$29.71082$37,138.52
1,750$29.40505$51,458.84
2,500$29.11115$72,777.88
Manufacturers Standard Package

Other Suppliers on DigiKey

1,065In Stock
Ships from Rochester Electronics, LLC