
ONET1151PRGTT | |
---|---|
DigiKey Part Number | 296-40429-2-ND - Tape & Reel (TR) 296-40429-1-ND - Cut Tape (CT) 296-40429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ONET1151PRGTT |
Description | IC LIMITING AMP 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ONET1151PRGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Limiting Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.49000 | $56.49 |
10 | $43.54300 | $435.43 |
25 | $40.29640 | $1,007.41 |
100 | $36.72860 | $3,672.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $35.02844 | $8,757.11 |
500 | $34.00356 | $17,001.78 |
750 | $33.49037 | $25,117.78 |
1,250 | $32.92184 | $41,152.30 |
1,750 | $32.58941 | $57,031.47 |
2,500 | $32.26969 | $80,674.22 |