
O917A131TRGZTQ1 | |
---|---|
DigiKey Part Number | 296-O917A131TRGZTQ1TR-ND - Tape & Reel (TR) 296-O917A131TRGZTQ1CT-ND - Cut Tape (CT) 296-O917A131TRGZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O917A131TRGZTQ1 |
Description | PMU FOR PROCESSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | O917A131TRGZTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 1.5mA | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.89000 | $107.89 |
10 | $84.96700 | $849.67 |
25 | $79.23600 | $1,980.90 |
100 | $72.92930 | $7,292.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $69.92356 | $17,480.89 |
500 | $68.11206 | $34,056.03 |
750 | $67.20496 | $50,403.72 |