PMIC 169-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O9039A387IZWSTQ1

DigiKey Part Number
296-O9039A387IZWSTQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
O9039A387IZWSTQ1
Description
PMU FOR PROCESSOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC 169-NFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
O9039A387IZWSTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
-
Current - Supply
1.5mA
Voltage - Supply
3.135V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
169-LFBGA
Supplier Device Package
169-NFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$117.50824$29,377.06
Manufacturers Standard Package