
O386003QDCARQ1 | |
|---|---|
DigiKey Part Number | 296-O386003QDCARQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | O386003QDCARQ1 |
Description | AUTOMOTIVE 2.3-V TO 36-V, 2.8-A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 48-HTSSOP |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Texas Instruments | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-PowerTSSOP (0.240", 6.10mm Width) |
Voltage - Supply 2.3V ~ 16V | Supplier Device Package 48-HTSSOP |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $42.45300 | $106,132.50 |



