NE556NG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,228
Unit Price: $4.85000
Datasheet
555 Type, Timer/Oscillator (Dual) IC 100kHz 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE556NG4

DigiKey Part Number
296-52914-ND
Manufacturer
Manufacturer Product Number
NE556NG4
Description
IC OSC TIMER DUAL 100KHZ 14-DIP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 100kHz 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NE556NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
100kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
20 mA
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types