
MSP-EXP430F5529 | |
---|---|
DigiKey Part Number | 296-29089-ND |
Manufacturer | |
Manufacturer Product Number | MSP-EXP430F5529 |
Description | EXPERIMENTER MSP430F5529 EVAL BD |
Customer Reference | |
Detailed Description | MSP430F5529 Experimenter MSP430F5 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | MSP430F5529 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |