
MSC1211Y5PAGT | |
---|---|
DigiKey Part Number | 296-14762-2-ND - Tape & Reel (TR) 296-14762-1-ND - Cut Tape (CT) 296-14762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSC1211Y5PAGT |
Description | IC ADC/DAC 1K 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC and DAC: MCU Based 1k Serial, Parallel 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSC1211Y5PAGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC and DAC: MCU Based | |
Number of Channels | 8 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 1k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $863.87000 | $863.87 |
10 | $724.34200 | $7,243.42 |
25 | $689.51560 | $17,237.89 |
100 | $651.24670 | $65,124.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $633.00392 | $158,250.98 |