
MCT8316A1VQRGFRQ1 | |
---|---|
DigiKey Part Number | 296-MCT8316A1VQRGFRQ1TR-ND - Tape & Reel (TR) 296-MCT8316A1VQRGFRQ1CT-ND - Cut Tape (CT) 296-MCT8316A1VQRGFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT8316A1VQRGFRQ1 |
Description | Automotive, 40V max, 8A peak, se |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS 40-VQFN (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.74000 | $41.74 |
10 | $31.82500 | $318.25 |
25 | $29.34560 | $733.64 |
100 | $26.61730 | $2,661.73 |
250 | $25.31704 | $6,329.26 |
500 | $24.53284 | $12,266.42 |
1,000 | $23.88770 | $23,887.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $23.09079 | $69,272.37 |