
MCP6291IDBVR | |
|---|---|
DigiKey Part Number | 296-53468-2-ND - Tape & Reel (TR) 296-53468-1-ND - Cut Tape (CT) 296-53468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6291IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6291IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $6.57700 | $65.77 |
| 25 | $5.93920 | $148.48 |
| 100 | $5.23960 | $523.96 |
| 250 | $4.90628 | $1,226.57 |
| 500 | $4.70532 | $2,352.66 |
| 1,000 | $4.59130 | $4,591.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.33555 | $13,006.65 |
| 6,000 | $4.23555 | $25,413.30 |
| 9,000 | $4.18547 | $37,669.23 |
| 15,000 | $4.12998 | $61,949.70 |

