MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



MC79L05ACDRE4 | |
|---|---|
DigiKey Part Number | MC79L05ACDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC79L05ACDRE4 |
Description | IC REG LINEAR -5V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC79L05ACDRE4 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 49dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -20V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC79L05ACDR | Texas Instruments | 5,389 | 296-MC79L05ACDRCT-ND | $2.63000 | MFR Recommended |
| TPS7A3001DGNR | Texas Instruments | 17,092 | 296-27750-1-ND | $35.27000 | MFR Recommended |
| LM79L05ACM/NOPB | Texas Instruments | 1,181 | LM79L05ACM/NOPB-ND | $8.06000 | Similar |
| LM79L05ACMX/NOPB | Texas Instruments | 15,163 | 296-LM79L05ACMX/NOPBCT-ND | $6.33000 | Similar |
| L79L05ABD13TR | STMicroelectronics | 1,981 | 497-7296-1-ND | $3.62000 | Similar |





