MC3486NSR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,684
Unit Price: $30.91000
Datasheet

Similar


Texas Instruments
In Stock: 602
Unit Price: $13.57000
Datasheet

Similar


Texas Instruments
In Stock: 4,361
Unit Price: $11.43000
Datasheet
0/4 Receiver RS422, RS423 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3486NSR

DigiKey Part Number
296-30011-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC3486NSR
Description
IC TRANSCEIVER 0/4 16SO
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SO
Datasheet
 Datasheet
EDA/CAD Models
MC3486NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes