
MC3403NSR | |
---|---|
DigiKey Part Number | 296-MC3403NSRTR-ND - Tape & Reel (TR) 296-MC3403NSRCT-ND - Cut Tape (CT) 296-MC3403NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3403NSR |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | MC3403NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.92888 | $7,857.76 |
4,000 | $3.82742 | $15,309.68 |
6,000 | $3.77661 | $22,659.66 |
10,000 | $3.72027 | $37,202.70 |
14,000 | $3.68738 | $51,623.32 |
20,000 | $3.65574 | $73,114.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.89500 | $58.95 |
25 | $5.31760 | $132.94 |
100 | $4.68600 | $468.60 |
250 | $4.38400 | $1,096.00 |
500 | $4.20206 | $2,101.03 |
1,000 | $4.05221 | $4,052.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.53200 | $45.32 |
25 | $4.07280 | $101.82 |
100 | $3.57100 | $357.10 |
250 | $3.33104 | $832.76 |
500 | $3.18636 | $1,593.18 |
1,000 | $3.06747 | $3,067.47 |