Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

MC33063ADE4 | |
|---|---|
DigiKey Part Number | MC33063ADE4-ND |
Manufacturer | |
Manufacturer Product Number | MC33063ADE4 |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC33063ADE4 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33063AD | Texas Instruments | 1,371 | 296-26168-5-ND | $15.95000 | MFR Recommended |
| MC34063ABD-TR | STMicroelectronics | 59,132 | 497-7849-1-ND | $4.69000 | Direct |
| NCV33063AVDR2G | onsemi | 5,002 | NCV33063AVDR2GOSCT-ND | $10.69000 | Upgrade |
| MC33063ADG | onsemi | 1,157 | MC33063ADGOS-ND | $6.08000 | Parametric Equivalent |
| MC33063AVDG | onsemi | 202 | MC33063AVDG-ND | $6.66000 | Parametric Equivalent |




