
MC3303DR | |
|---|---|
DigiKey Part Number | 296-MC3303DRTR-ND - Tape & Reel (TR) 296-MC3303DRCT-ND - Cut Tape (CT) 296-MC3303DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3303DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3303DR Models |
Category | Current - Supply 2.8mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC3303D | Texas Instruments | 1,468 | 296-7033-5-ND | $7.48000 | Similar |
| LM124DT | STMicroelectronics | 36,496 | 497-15610-1-ND | $15.54000 | Similar |
| LM224ADT | STMicroelectronics | 25,826 | 497-1545-1-ND | $3.37000 | Similar |
| LM224D | STMicroelectronics | 481 | 497-19613-ND | $26.39000 | Similar |
| LM224DR2G | onsemi | 14,387 | LM224DR2GOSCT-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.71900 | $47.19 |
| 25 | $4.24560 | $106.14 |
| 100 | $3.72350 | $372.35 |
| 250 | $3.47440 | $868.60 |
| 500 | $3.32378 | $1,661.89 |
| 1,000 | $3.19989 | $3,199.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.06915 | $7,672.88 |
| 5,000 | $2.99034 | $14,951.70 |
| 7,500 | $2.95088 | $22,131.60 |
| 12,500 | $2.90715 | $36,339.38 |
| 17,500 | $2.88159 | $50,427.83 |
| 25,000 | $2.85701 | $71,425.25 |

