
MAX3318IPWR | |
|---|---|
DigiKey Part Number | 296-20938-2-ND - Tape & Reel (TR) 296-20938-1-ND - Cut Tape (CT) 296-20938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3318IPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3318IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.25V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.97000 | $32.97 |
| 10 | $24.95200 | $249.52 |
| 25 | $22.93800 | $573.45 |
| 100 | $20.72480 | $2,072.48 |
| 250 | $19.67012 | $4,917.53 |
| 500 | $19.03408 | $9,517.04 |
| 1,000 | $18.51079 | $18,510.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $18.07999 | $36,159.98 |
| 4,000 | $17.72545 | $70,901.80 |




