Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

MAX3318EIDBR | |
|---|---|
DigiKey Part Number | 296-19846-2-ND - Tape & Reel (TR) 296-19846-1-ND - Cut Tape (CT) 296-19846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3318EIDBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3318EIDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.25V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.94000 | $33.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $23.99737 | $47,994.74 |



