


MAX3243CDWR | |
|---|---|
DigiKey Part Number  | 296-6942-2-ND - Tape & Reel (TR) 296-6942-1-ND - Cut Tape (CT) 296-6942-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAX3243CDWR  | 
Description  | IC TRANSCEIVER FULL 3/5 28SOIC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 3/5 Transceiver Full RS232 28-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX3243CDWR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Transceiver  | |
Protocol  | RS232  | |
Number of Drivers/Receivers  | 3/5  | |
Duplex  | Full  | |
Receiver Hysteresis  | 300 mV  | |
Data Rate  | 250kbps  | |
Voltage - Supply  | 3V ~ 5.5V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 28-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 28-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $19.17000 | $19.17 | 
| 10 | $14.19600 | $141.96 | 
| 25 | $12.96240 | $324.06 | 
| 100 | $11.60300 | $1,160.30 | 
| 250 | $10.95524 | $2,738.81 | 
| 500 | $10.56476 | $5,282.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $10.24324 | $10,243.24 | 
| 2,000 | $9.97862 | $19,957.24 | 
| 3,000 | $9.84614 | $29,538.42 | 
| 5,000 | $9.69928 | $48,496.40 | 
| 7,000 | $9.61351 | $67,294.57 | 

