


MAX3238IDBR | |
|---|---|
DigiKey Part Number | 296-9599-2-ND - Tape & Reel (TR) 296-9599-1-ND - Cut Tape (CT) 296-9599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3238IDBR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238IDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 10 | $15.83500 | $158.35 |
| 25 | $14.47320 | $361.83 |
| 100 | $12.97930 | $1,297.93 |
| 250 | $12.26680 | $3,066.70 |
| 500 | $11.83698 | $5,918.49 |
| 1,000 | $11.48330 | $11,483.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.19222 | $22,384.44 |
| 4,000 | $10.95266 | $43,810.64 |
| 6,000 | $10.83273 | $64,996.38 |

