
MAX3238ECPWR | |
|---|---|
DigiKey Part Number | 296-MAX3238ECPWRTR-ND - Tape & Reel (TR) 296-MAX3238ECPWRCT-ND - Cut Tape (CT) 296-MAX3238ECPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3238ECPWR |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238ECPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.24000 | $19.24 |
| 10 | $14.27300 | $142.73 |
| 25 | $13.02600 | $325.65 |
| 100 | $11.66140 | $1,166.14 |
| 250 | $11.00956 | $2,752.39 |
| 500 | $10.61692 | $5,308.46 |
| 1,000 | $10.29356 | $10,293.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.02756 | $20,055.12 |
| 4,000 | $9.80864 | $39,234.56 |
| 6,000 | $9.69896 | $58,193.76 |

