MAX3232IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9,648
Unit Price: $12.74000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11,035
Unit Price: $8.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,361
Unit Price: $34.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,367
Unit Price: $34.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,115
Unit Price: $34.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 76
Unit Price: $34.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 829
Unit Price: $34.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 206
Unit Price: $34.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 737
Unit Price: $30.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,474
Unit Price: $30.09000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $19.40000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,469
Unit Price: $19.40000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 928
Unit Price: $18.25000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 490
Unit Price: $18.25000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232IDRG4

DigiKey Part Number
296-47809-2-ND - Tape & Reel (TR)
296-47809-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAX3232IDRG4
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3232IDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3232EIDRTexas Instruments9,648296-19752-1-ND$12.74000Parametric Equivalent
TRS3232EIDRTexas Instruments11,035296-22597-1-ND$8.88000Parametric Equivalent
ADM3202ARNZAnalog Devices Inc.5,361505-ADM3202ARNZ-ND$34.12000Similar
ADM3202ARNZ-REELAnalog Devices Inc.2,367ADM3202ARNZ-REELCT-ND$34.12000Similar
ADM3202ARNZ-REEL7Analog Devices Inc.8,115ADM3202ARNZ-REEL7CT-ND$34.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes