Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3232ECPW | |
|---|---|
DigiKey Part Number | 296-33386-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232ECPW |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECPW Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232EEUE+ | Analog Devices Inc./Maxim Integrated | 1,382 | MAX3232EEUE+-ND | $24.81000 | Upgrade |
| MAX3232EEUE+T | Analog Devices Inc./Maxim Integrated | 861 | MAX3232EEUE+TCT-ND | $24.81000 | Upgrade |
| SP3232EBEY-L/TR | MaxLinear, Inc. | 3,064 | 1016-1801-1-ND | $2.01000 | Upgrade |
| ST3232EBTR | STMicroelectronics | 18,733 | 497-6536-1-ND | $2.90000 | Upgrade |
| ADM3202ARUZ | Analog Devices Inc. | 645 | 505-ADM3202ARUZ-ND | $7.58000 | Similar |







