MAX3232CDWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,367
Unit Price: $16.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,957
Unit Price: $12.41000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 777
Unit Price: $11.92000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,346
Unit Price: $108.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 127
Unit Price: $33.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,447
Unit Price: $33.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,324
Unit Price: $33.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 182
Unit Price: $33.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 929
Unit Price: $33.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 236
Unit Price: $33.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 464
Unit Price: $29.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,498
Unit Price: $29.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $16.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $16.77000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232CDWR

DigiKey Part Number
296-MAX3232CDWRTR-ND - Tape & Reel (TR)
296-MAX3232CDWRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAX3232CDWR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3232CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types