MAX3221IPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4,561
Unit Price: $16.28000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 47,583
Unit Price: $16.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 16,613
Unit Price: $10.93000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.15000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,964
Unit Price: $16.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14,633
Unit Price: $16.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,255
Unit Price: $16.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,140
Unit Price: $16.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,856
Unit Price: $16.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,046
Unit Price: $16.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,439
Unit Price: $16.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,382
Unit Price: $16.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13,599
Unit Price: $16.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $16.61000
Datasheet
1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3221IPWRG4

DigiKey Part Number
296-35911-2-ND - Tape & Reel (TR)
296-35911-1-ND - Cut Tape (CT)
296-35911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3221IPWRG4
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3221IPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.72000$14.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.47109$14,942.18
4,000$7.29905$29,196.20
6,000$7.21285$43,277.10
10,000$7.11743$71,174.30
Manufacturers Standard Package