MAX232ECPWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 306
Unit Price: $10.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $161.38802
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $145.91607
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 24
Unit Price: $115.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 569
Unit Price: $68.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,197
Unit Price: $68.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,495
Unit Price: $82.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,732
Unit Price: $82.05000
Datasheet

Similar


STMicroelectronics
In Stock: 972
Unit Price: $13.24000
Datasheet

Similar


STMicroelectronics
In Stock: 3,987
Unit Price: $15.05000
Datasheet

Similar


STMicroelectronics
In Stock: 21,336
Unit Price: $9.87000
Datasheet

Similar


STMicroelectronics
In Stock: 4,169
Unit Price: $9.78000
Datasheet

Similar


STMicroelectronics
In Stock: 40,502
Unit Price: $15.70000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2,107
Unit Price: $49.99000
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232ECPWRG4

DigiKey Part Number
MAX232ECPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX232ECPWRG4
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX232ECPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes