MAX222CDWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,535
Unit Price: $10.04000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 929
Unit Price: $86.85000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,820
Unit Price: $84.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 222
Unit Price: $84.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,050
Unit Price: $84.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: $130.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $69.45750
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 264
Unit Price: $70.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 120
Unit Price: $66.27000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 128
Unit Price: $66.27000
Datasheet
18 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX222CDWR

DigiKey Part Number
296-18497-2-ND - Tape & Reel (TR)
296-18497-1-ND - Cut Tape (CT)
296-18497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX222CDWR
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX222CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 66,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

66,000In Stock
Ships from Rochester Electronics, LLC