MAX208IDBE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,596
Unit Price: $20.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 209
Unit Price: $22.28000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $113.00185
Datasheet

Similar


Analog Devices Inc.
In Stock: 46
Unit Price: $51.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $28.50011
Datasheet

Similar


Analog Devices Inc.
In Stock: 108
Unit Price: $43.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,966
Unit Price: $42.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 634
Unit Price: $38.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $20.44467
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 32
Unit Price: $29.43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: $115.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $68.29395
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,147
Unit Price: $69.06000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1,138
Unit Price: $11.59000
Datasheet
4/4 Transceiver Full RS232 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX208IDBE4

DigiKey Part Number
MAX208IDBE4-ND
Manufacturer
Manufacturer Product Number
MAX208IDBE4
Description
IC TRANSCEIVER FULL 4/4 24SSOP
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX208IDBE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes