LT1014DDWE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 737
Unit Price: $645.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 94
Unit Price: $1,042.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1,042.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1,320.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,809
Unit Price: $1,320.45000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1014DDWE4

DigiKey Part Number
LT1014DDWE4-ND
Manufacturer
Manufacturer Product Number
LT1014DDWE4
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1014DDWE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
12 nA
Voltage - Input Offset
60 µV
Current - Supply
350µA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes