8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1004IPWR-2-5

DigiKey Part Number
296-13080-2-ND - Tape & Reel (TR)
296-13080-1-ND - Cut Tape (CT)
296-13080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1004IPWR-2-5
Description
IC VREF SHUNT 0.8% 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1004IPWR-2-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.8%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.36086$8,721.72
4,000$4.25030$17,001.20
6,000$4.19492$25,169.52
10,000$4.13357$41,335.70
14,000$4.09771$57,367.94
20,000$4.06326$81,265.20
Manufacturers Standard Package