Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1004CPWR-2-5

DigiKey Part Number
296-LT1004CPWR-2-5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1004CPWR-2-5
Description
IC VREF SHUNT 0.8% 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1004CPWR-2-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.8%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 16,167 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.36644$8,732.88
4,000$4.25574$17,022.96
6,000$4.20028$25,201.68
10,000$4.13886$41,388.60
14,000$4.10295$57,441.30
20,000$4.06845$81,369.00
Manufacturers Standard Package

Other Suppliers on DigiKey

16,167In Stock
Ships from Rochester Electronics, LLC