
LSF0204DPWR | |
---|---|
DigiKey Part Number | 296-40400-2-ND - Tape & Reel (TR) 296-40400-1-ND - Cut Tape (CT) 296-40400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204DPWR |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0204DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $4.67600 | $46.76 |
25 | $4.20480 | $105.12 |
100 | $3.68710 | $368.71 |
250 | $3.44064 | $860.16 |
500 | $3.29198 | $1,645.99 |
1,000 | $3.16965 | $3,169.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.06902 | $6,138.04 |
4,000 | $2.98616 | $11,944.64 |
6,000 | $2.94467 | $17,668.02 |
10,000 | $2.89870 | $28,987.00 |
14,000 | $2.87184 | $40,205.76 |
20,000 | $2.84600 | $56,920.00 |