
LPV812DGKT | |
|---|---|
DigiKey Part Number | 296-45094-2-ND - Tape & Reel (TR) 296-45094-1-ND - Cut Tape (CT) 296-45094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV812DGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPV812DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0021V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 55 µV | |
Current - Supply | 425nA (x2 Channels) | |
Current - Output / Channel | 4.7 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.80000 | $26.80 |
| 10 | $20.10200 | $201.02 |
| 25 | $18.43280 | $460.82 |
| 100 | $16.59670 | $1,659.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.72084 | $3,930.21 |
| 500 | $15.19284 | $7,596.42 |
| 750 | $14.92839 | $11,196.29 |
| 1,250 | $14.63539 | $18,294.24 |
| 1,750 | $14.46411 | $25,312.19 |
| 2,500 | $14.29936 | $35,748.40 |

