
LP8869QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-LP8869QPWPRQ1TR-ND - Tape & Reel (TR) 296-LP8869QPWPRQ1CT-ND - Cut Tape (CT) 296-LP8869QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8869QPWPRQ1 |
Description | IC LED DRVR RGLTR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 120mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP8869QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 6V ~ 45V | |
Current - Output / Channel | 120mA | |
Frequency | 300kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.50000 | $20.50 |
10 | $15.21300 | $152.13 |
25 | $13.89880 | $347.47 |
100 | $12.45340 | $1,245.34 |
250 | $11.76516 | $2,941.29 |
500 | $11.34996 | $5,674.98 |
1,000 | $11.00832 | $11,008.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $10.72712 | $21,454.24 |
4,000 | $10.49568 | $41,982.72 |
6,000 | $10.37978 | $62,278.68 |