LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8868ZQDMTRQ1

DigiKey Part Number
296-LP8868ZQDMTRQ1TR-ND - Tape & Reel (TR)
296-LP8868ZQDMTRQ1CT-ND - Cut Tape (CT)
296-LP8868ZQDMTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8868ZQDMTRQ1
Description
IC LED DVR REGULATOR 4A 14VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4A 14-VSON (4.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0V ~ 63V
Manufacturer
Texas Instruments
Current - Output / Channel
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
100kHz ~ 2.2MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Step-Down (Buck), Step-Up (Boost)
Grade
Automotive
Internal Switch(s)
Yes
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount, Wettable Flank
Voltage - Supply (Min)
4.5V
Package / Case
14-VDFN Exposed Pad
Voltage - Supply (Max)
65V
Supplier Device Package
14-VSON (4.5x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP8868VQDMTRQ1Texas Instruments2,989296-LP8868VQDMTRQ1CT-ND$22.83000Parametric Equivalent
LP8868XQDMTRQ1Texas Instruments2,595296-LP8868XQDMTRQ1CT-ND$23.40000Parametric Equivalent
LP8868YQDMTRQ1Texas Instruments862296-LP8868YQDMTRQ1CT-ND$23.73000Parametric Equivalent
In-Stock: 2,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.21000$21.21
10$15.75200$157.52
25$14.39760$359.94
100$12.90200$1,290.20
250$12.18920$3,047.30
500$11.88698$5,943.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.83320$32,499.60
6,000$10.62164$63,729.84
Manufacturers Standard Package