LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8865VQDMTRQ1

DigiKey Part Number
296-LP8865VQDMTRQ1TR-ND - Tape & Reel (TR)
296-LP8865VQDMTRQ1CT-ND - Cut Tape (CT)
296-LP8865VQDMTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8865VQDMTRQ1
Description
IC LED DVR REGULATOR 2.5A 14VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A 14-VSON (4.5x3)
Datasheet
 Datasheet
EDA/CAD Models
LP8865VQDMTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
63V
Voltage - Output
0V ~ 63V
Current - Output / Channel
2.5A
Frequency
100kHz ~ 2.2MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (4.5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,955
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.36000$16.36
10$12.06900$120.69
25$10.99360$274.84
100$9.80740$980.74
250$9.24128$2,310.32
500$8.90026$4,450.13
1,000$8.61942$8,619.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.03169$24,095.07
6,000$7.86689$47,201.34
9,000$7.78442$70,059.78
Manufacturers Standard Package