
LPV812DGKR | |
|---|---|
DigiKey Part Number | 296-48612-2-ND - Tape & Reel (TR) 296-48612-1-ND - Cut Tape (CT) 296-48612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV812DGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPV812DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0021V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 55 µV | |
Current - Supply | 425nA (x2 Channels) | |
Current - Output / Channel | 4.7 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $16.97700 | $169.77 |
| 25 | $15.53520 | $388.38 |
| 100 | $13.94700 | $1,394.70 |
| 250 | $13.18992 | $3,297.48 |
| 500 | $12.73346 | $6,366.73 |
| 1,000 | $12.35782 | $12,357.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.96126 | $29,903.15 |
| 5,000 | $11.72225 | $58,611.25 |


