
LP875761Q1EVM | |
|---|---|
DigiKey Part Number | 296-LP875761Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | LP875761Q1EVM |
Description | EVAL BOARD FOR LP875761Q1 |
Customer Reference | |
Detailed Description | LP875761-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 16A | |
Voltage - Input | 3.3V, 5V | |
Regulator Topology | Buck | |
Frequency - Switching | 3.4MHz | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP875761-Q1 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,963.29000 | $1,963.29 |

