


LP87332DRHDTQ1 | |
---|---|
DigiKey Part Number | 296-LP87332DRHDTQ1TR-ND - Tape & Reel (TR) 296-LP87332DRHDTQ1CT-ND - Cut Tape (CT) 296-LP87332DRHDTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87332DRHDTQ1 |
Description | IC REG QUAD BUCK/LNR 2MHZ 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.7V ~ 3.36V, 3A | |
Voltage/Current - Output 2 | 0.7V ~ 3.36V, 3A | |
Voltage/Current - Output 3 | 0.8V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.23000 | $42.23 |
10 | $32.19500 | $321.95 |
25 | $29.69120 | $742.28 |
100 | $26.93590 | $2,693.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $25.62192 | $6,405.48 |
500 | $24.83034 | $12,415.17 |
750 | $24.43389 | $18,325.42 |
1,250 | $23.99457 | $29,993.21 |
1,750 | $23.73779 | $41,541.13 |
2,500 | $23.49090 | $58,727.25 |