28-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-VQFN
How Smart Healthcare is Changing Lives

LP87332DRHDT

DigiKey Part Number
296-51417-2-ND - Tape & Reel (TR)
296-51417-1-ND - Cut Tape (CT)
296-51417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP87332DRHDT
Description
IC REG QUAD BUCK/LNR 2MHZ 28VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LP87332DRHDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
2MHz
Voltage/Current - Output 1
0.7V ~ 3.36V, 3A
Voltage/Current - Output 2
0.7V ~ 3.36V, 3A
Voltage/Current - Output 3
0.8V ~ 3.3V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.32000$28.32
10$21.27100$212.71
25$19.51960$487.99
100$17.58930$1,758.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$16.66980$4,167.45
500$16.11530$8,057.65
750$15.83760$11,878.20
1,250$15.52990$19,412.38
1,750$15.35009$26,862.66
2,500$15.17711$37,942.78
Manufacturers Standard Package