LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-DSBGA
TMD16CCA

LP8557IAYFQT

DigiKey Part Number
296-LP8557IAYFQTTR-ND - Tape & Reel (TR)
296-LP8557IAYFQTCT-ND - Cut Tape (CT)
296-LP8557IAYFQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8557IAYFQT
Description
IC LED DRV RGLTR PWM 16DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP8557IAYFQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
28V
Current - Output / Channel
25mA
Frequency
500kHz, 1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFBGA, DSBGA
Supplier Device Package
16-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.40000$19.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$11.13620$2,784.05
500$10.73990$5,369.95
Manufacturers Standard Package

Other Suppliers on DigiKey

4,500In Stock
Ships from Rochester Electronics, LLC