


LP8557AYFQT | |
---|---|
DigiKey Part Number | 296-LP8557AYFQTTR-ND - Tape & Reel (TR) 296-LP8557AYFQTCT-ND - Cut Tape (CT) 296-LP8557AYFQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8557AYFQT |
Description | IC LED DRV RGLTR PWM 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8557AYFQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 28V | |
Current - Output / Channel | 25mA | |
Frequency | 500kHz, 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.38000 | $19.38 |
10 | $14.41000 | $144.10 |
25 | $13.15720 | $328.93 |
100 | $11.77870 | $1,177.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $11.12196 | $2,780.49 |
500 | $10.72620 | $5,363.10 |
750 | $10.52781 | $7,895.86 |
1,250 | $10.30809 | $12,885.11 |
1,750 | $10.17967 | $17,814.42 |
2,500 | $10.05614 | $25,140.35 |
6,250 | $9.79017 | $61,188.56 |