
LP8551TLX/NOPB | |
---|---|
DigiKey Part Number | LP8551TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8551TLX/NOPB |
Description | IC LED DRV RGLTR PWM 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8551TLX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.36427 | $25,092.81 |
6,000 | $8.19400 | $49,164.00 |
9,000 | $8.10875 | $72,978.75 |